
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Technical specifications
- According to UL 94 PA VO
- UL/CSA
- Type
QPD N 4PE2,5 9-16 BK
- Product type
Bullet connector locknut
- Connection
IDC
- Content
1 pc(s)
- Max. temperature
+100 °C
- Nominal current
20 A
- Min. temperature
-40 °C
- Nominal current - rounded value
20 A
- Contact material
PA
- Cable Ø (max.)
16 mm
- Cable Ø up to
9 mm
- Connection angle
180°
- Manufacturer part #
1459647
- Cable Ø range
9 - 16 mm
- Length
42.2 mm
- (Ø)
34.6 mm
- Series
QUICKON
- Standards
following UL 94 PA VO · UL-/ CSA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 556357 Phoenix Contact 1459647 Bullet connector locknut Series (round connectors): QUICKON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 556357 Phoenix Contact 1459647 Bullet connector locknut Series (round connectors): QUICKON 1 pc(s)
Description
The QUICKON-ONE cable connector allows the user to fit devices considerably faster. Extremely fast repairs or extensions to round cables are possible.











