
Phoenix Contact 1459663 Bullet connector locknut Total number of pins: 4 + PE Series (round connectors): QUICKON 1 pc(s)
Number
Technical specifications
- Type
QPD N 4PE2,5 6-11 BK
- Product type
Bullet connector locknut
- Total no. of pins
4 + PE
- Connection
IDC
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
20 A
- Min. temperature
-25 °C
- Nominal current - rounded value
20 A
- Leading contact (PE)
Yes
- Nominal voltage
690 V
- Contact material
PA
- Cable Ø (max.)
6 mm
- Cable Ø up to
11 mm
16 - 14
- Connection angle
180°
- Manufacturer part #
1459663
- Cable Ø range
11 - 6 mm
- Number of pins
4
- Length
42.2 mm
- (Ø)
34.6 mm
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP69K
- Series
QUICKON
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1438542 Phoenix Contact 1459663 Bullet connector locknut Total number of pins: 4 + PE Series (round connectors): QUICKON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438542 Phoenix Contact 1459663 Bullet connector locknut Total number of pins: 4 + PE Series (round connectors): QUICKON 1 pc(s)
Information
Information 1438542 Phoenix Contact 1459663 Bullet connector locknut Total number of pins: 4 + PE Series (round connectors): QUICKON 1 pc(s)







