
Technical specifications
- Push-in spring-loaded connection type
- Conductor cross-section flexible: 0.35 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.35 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Material housing: Steel sheet
- Ambient conditions: Environmental conditions
- IP66 rating (front panel mount);IP30 (rear/all-round if VESA is installed)
- Ambient temperature (operation): -20 °C ... 60 °C
- Ambient temperature (storage/transport): -40 °C ... 70 °C
- Altitude: 2000 meters
- Mounting type: Wall section;VESA mount
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Vibration (operation): 1g, according to EN 60068-2-6
- Stripped length: 10 mm
- Conformity/Approvals: Conformity/approvals
- UL, USA / Canada UL 61010-1, UL 61010-2-201;Class I, Div. 2, GROUPS A, B, C, D T4
- External dimensions: External dimensions
- Width / height / depth: 302 mm / 229 mm / 73 mm (external fitting dimension)
- Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
- Mounting dimensions
- Supply: Supply
- Max. Power consumption 2.44 A (24 V DC)
- VESA MIS-D 100 C MOUNT SYSTEM
- Width / Height / Installation depth: 292 mm / 219 mm / (Installation cut-out)
- Supply voltage 24 V DC ±20 %
- Interface: 2x USB 3.1 Gen. 1, type A;1x COM (RS-232/422/485)
- MTBF: 50000 hours
- Real-time clock: Yes (battery-buffered)
- Operating system: Without operating system
- Screen resolution 1280 x 800 pixels (WXGA)
- Processor Intel Atom® x6211E 1.3 GHz
- Data memory 60 GB, 3D TLC
- Main memory: 8 GB LPDDR4
- Display
- Display type 30.7 cm / 12.1" TFT
- Trusted Platform Module: FTPM 2.0
- Computer data: Computer data
- Touch technology: Projective-capacitive (PCAP)
- LED display lighting type
- Brightness: 500 cd/m²
- Colour palette: 16.7 MIO. Colours
- Reading angle left: 88.00 °
- Reading angle: Right: 88.00°
- Reading angle up: 88.00 °
- Reading angle: Bottom: 88.00 °
- Network: 2x Ethernet (10/100/1000 MBit/s), RJ45
- Battery life 5 years (typical)
- Material front plate: Aluminium (natural anodized)
- Power supply: Power supply
- Cooling: Passive
- RAID system: No RAID system
- 1x DP++ 1.4
- LAN Chipset: Intel® I226-IT
- Display format 16:9
- Manufacturer part #
1494296
- Type
VL3 PPCS12 1320
- Product type
Pamel PC
- Type
12.1" TFT Display
- Interfaces
2x USB 3.1 1st Gen 1, type A
1x COM (RS-232/422/485)
- Display
Yes
- Resolution
1280 x 800 p
- Max. ambient temperature
60 °C
- Min. ambient temperature
-20 °C
- Operating voltage
24 V DC
- Operating voltage
24 V / DC
- Height
229 mm
- Length
73 mm
- Width
302 mm
IP66
IP30 (rear)
- Content
1 pc(s)
- Dim
(L x W x H) 73 x 302 x 229 mm
- Fitting type (details)
Wall recess;VESA mount
FALSE
FALSE
-20-60 °C
0
0
0
0
0
0
0
0
TRUE
IP66
FALSE
0
0
302 mm
229 mm
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
None
TFT
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3569021 Phoenix Contact 1494296 VL3 PPCS12 1320 Pamel PC 24 V DC
User & Safety Instructions
User & Safety Instructions 3569021 Phoenix Contact 1494296 VL3 PPCS12 1320 Pamel PC 24 V DC
Description
This text is machine translated.









