
Phoenix Contact 1500347 SACC-E-M 8MS-4CON-M8/0,5 M8 Sensor / Actuator Receptacle Connector
Number
Highlights & Details
Phoenix Contact 1500347 SACC-E-M 8MS-4CON-M8/0,5 M8 Sensor / Actuator Receptacle Connector
- With halogen-free wires
Technical specifications
- Type
SACC-E-M 8MS-4CON-M8/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
4
- Cable length
0.5 m
- Jacket material
TPE
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Sensor/actuator connectivity fittings
M8 front panel fitting
IP67
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1500347
- Content
1 pc(s)
- Type
M8-pin
- Nominal voltage (details)
30 V
- Nominal current (details)
4 A
- Contamination level
3
- Connector cross section
0.25 mm²
- Connection
-
- Temperature range
-25 - +85 °C
Other
48 V
FALSE
Other
Other
85-85 °C
HB
Gold
II
3
Straight
IP67
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 747907 Phoenix Contact 1500347 SACC-E-M 8MS-4CON-M8/0,5 M8 Sensor / Actuator Receptacle Connector
User & Safety Instructions
User & Safety Instructions 747907 Phoenix Contact 1500347 SACC-E-M 8MS-4CON-M8/0,5 M8 Sensor / Actuator Receptacle Connector





