
Phoenix Contact 1500842 Sensor/actuator cable M12 Plug (straight) to connector (straight) 30.00 cm No. of pins (RJ): 4 1
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-4P-M12MS/ 0,3-PUR/M12FS SH
- Product type
Sensor/actuator cable
- Connector type
Plug (straight) to connector (straight)
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
4
- Cable length
30.00 cm
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Shielded
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
1500842
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828262 Phoenix Contact 1500842 Sensor/actuator cable M12 Plug (straight) to connector (straight) 30.00 cm No. of pins (RJ): 4 1










