
Phoenix Contact 1501252 SACC-M 8MS-3CON-M-SW Ready Made Attachable Connector, M8, Screw Connection Multicolour
Number
Highlights & Details
Phoenix Contact 1501252 SACC-M 8MS-3CON-M-SW Ready Made Attachable Connector, M8, Screw Connection Multicolour
- SACC-M 8MS-3CON-M-SW
- PLUSCON field
Technical specifications
- Type
SACC-M 8MS-3CON-M-SW
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Screws
- Factory colour
Multicolour
- Thread type connection side
M8
- Cable colour
Multicolour
- Coding
A
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
1501252
- Content
1 pc(s)
- Version
Connector
- Type
M8-pin, straight
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Connector cross section
14 - 5 N mm²
- Connection
Screws
- Temperature range
-40 - +85 °C
- Weight
0.0111
Other
48 V
FALSE
Other
Other
Other
85-85 °C
HB
Screw connection
Gold
III
3
Straight
0.5-0.5 mm²
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748866 Phoenix Contact 1501252 SACC-M 8MS-3CON-M-SW Ready Made Attachable Connector, M8, Screw Connection Multicolour
User & Safety Instructions
User & Safety Instructions 748866 Phoenix Contact 1501252 SACC-M 8MS-3CON-M-SW Ready Made Attachable Connector, M8, Screw Connection Multicolour
Description
For EMV applications are just shield able, free Ready-Made attachable connectors are available. One can characterise by durable, metallic covering with appropriate shielding effectiveness.






