
Technical specifications
- Wire colors: brown, white, blue, black
- Outer sheath, material: PURE
- Number of pins: 4
- Cable length: 100 m
- Wire diameter incl. insulation: 1.17 mm ±0.02 mm (signal line)
- Total stranding: 4 wires lengthwise
- Material conductor: Bare copper wire
- Bending radius 44 mm
- Product type
Sensor lead
- Cable type
Li9Y11Y-HF
- No. of leads
4 x
- Cross section (each core)
0.25 mm²
- Cross section
4 x 0.25 mm²
- Cable features
Flame-retardant
- Outside Ø
3.95 mm
- Factory colour
Black
Grey
- Content
100 m
- Nominal voltage (details)
<300 V
- Test voltage
>3000 V
- AWG max.
24
- Sold per metre
Yes
- Halogen-free
Yes
- Manufacturer part #
1501692
- Insulation material
PP
- Insulation
PP
- Core layout
32x 0.1 mm
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
SAC-4P-100,0-PUR/0,25
Documents & Downloads
Datasheet
Datasheet 2209253 Phoenix Contact 1501692 Sensor lead Li9Y11Y-HF 4 x 0.25 mm² Black, Grey 100 m
Datasheet 2209253 Phoenix Contact 1501692 Sensor lead Li9Y11Y-HF 4 x 0.25 mm² Black, Grey 100 m
User & Safety Instructions
User & Safety Instructions 2209253 Phoenix Contact 1501692 Sensor lead Li9Y11Y-HF 4 x 0.25 mm² Black, Grey 100 m
Description
This text is machine translated.








