
Number
Total (1 m = € 1.47)
€ 147.05
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Wire colors: brown, white, blue, black
- Outer sheath, material: PVC
- Number of pins: 4
- Cable length: 100 m
- Wire diameter incl. insulation: 1.26 mm ±0.05 mm
- Total stranding: 4 wires lengthwise
- Wall thickness outer sheath:> 0.76 mm
- Material conductor: Bare copper wire
- Product type
Sensor lead
- Cable type
LiYY
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Cable features
Flame-retardant
- Outside Ø
4.7 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage (details)
<300 V
- Test voltage
>3000 V
- AWG max.
22
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Sold per metre
Yes
- Manufacturer part #
1501838
- Insulation material
PVC
- Insulation
PVC
- Core layout
19x 0.15 mm
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
SAC-4P-100,0-PVC/0,34
Documents & Downloads
Datasheet
Datasheet 2209254 Phoenix Contact 1501838 Sensor lead LiYY 4 x 0.34 mm² Black 100 m
Datasheet 2209254 Phoenix Contact 1501838 Sensor lead LiYY 4 x 0.34 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 2209254 Phoenix Contact 1501838 Sensor lead LiYY 4 x 0.34 mm² Black 100 m
Description
Cable ring, PVC, black, 4-pole, conductor colors: brown/ white/ blue/ black, cable length: 100 m.
This text is machine translated.
This text is machine translated.








