
Phoenix Contact 1506778 SACC-M 8FS-3PCON Prefabricated Plug Connector M8, Piercecon Quick Connection
Number
Highlights & Details
Phoenix Contact 1506778 SACC-M 8FS-3PCON Prefabricated Plug Connector M8, Piercecon Quick Connection
- SACC-M 8FS-3PCON
- PLUSCON field
Technical specifications
- Type
SACC-M 8FS-3PCON
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
Customisable
- Connection side B
M8 socket, straight
- No. of pins
3
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.38 mm²
- Outside Ø
1.33 mm
- Connection
Quick-connect
- Thread type connection side
M8
IP68
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Manufacturer part #
1506778
- Content
1 pc(s)
- Type
M8-Bush, straight
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Connector cross section
14 - 5 N mm²
- Connection
Piercecon ® Fast connection
- Temperature range
-25 - +90 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748555 Phoenix Contact 1506778 SACC-M 8FS-3PCON Prefabricated Plug Connector M8, Piercecon Quick Connection
User & Safety Instructions
User & Safety Instructions 748555 Phoenix Contact 1506778 SACC-M 8FS-3PCON Prefabricated Plug Connector M8, Piercecon Quick Connection
Description
For EMV applications are just shield able, free Ready-Made attachable connectors are available. One can characterise by durable, metallic covering with appropriate shielding effectiveness.







