Phoenix Contact 1521601 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
5
3% = € 0.33
€ 10.59
10
5% = € 0.55
€ 10.37
50
10% = € 1.10
€ 9.82
100
20% = € 2.19
€ 8.73
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-FS-4QO-0,75-M SCO
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
2.60 mm
- Connection
Cut & Clip
- Thread type connection side
M12
- Coding
A
IP65
IP67
- Manufacturer part #
1521601
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 658697 Phoenix Contact 1521601 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 658697 Phoenix Contact 1521601 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)
Description
Sensor/Actuator plug connector, socket, straight, 4-pin, M12 Speedcon receptacle, A-coded, QUICKON-ONE, metal knurled knob, cable diameter up to 8 mm
This text is machine translated.
This text is machine translated.