
Phoenix Contact 1521818 Sensor/actuator connector (pre-fab) M8 1.50 m No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-4P-M 8MS/ 1,5-PUR SH
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 plug, straight
- No. of pins
4
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
48 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M8 plug
- Factory colour
Black
- Thread type connection side
M8
- Cable colour
Black
- Contact material
CuSn
- Contact surface
Au
- Features
Shielded
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
1521818
- Content
1 pc(s)
TRUE
Multi-core
48 V
1.5 m
TRUE
4
-25-80 °C
-40-80 °C
Other
IP65
Other
M8
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828284 Phoenix Contact 1521818 Sensor/actuator connector (pre-fab) M8 1.50 m No. of pins (RJ): 4 1 pc(s)










