
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.38
€ 30.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.92 / piece)
€ 31.92
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-6P- 1,5-PUR/M 8FS SH
- Product type
Sensor/actuator cable
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
6
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Socket
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- Features
Shielded
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
1522396
- Content
1 pc(s)
TRUE
Multi-core
30 V
1.5 m
TRUE
6
-5-80 °C
-40-80 °C
Other
IP65
M8
Other
FALSE
1.5 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828305 Phoenix Contact 1522396 Sensor/actuator cable M8 1.50 m No. of pins (RJ): 6 1 pc(s) Piece










