
Phoenix Contact 1522697 Sensor/actuator cable M12 x 1 Socket 1.50 m No. of pins (RJ): 8 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-8P-M12MS/ 1,5-PUR/M12FS
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
8
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
5.9 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- max. cross section
0.25 mm²
- Min. cross section
0.25 mm²
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1522697
- Content
1 pc(s)
- Cable Ø
5.9 mm
- Cable Ø (max.)
5.9 mm
- Cable Ø up to
5.9 mm
- Cable Ø range
5.9 - 5.9 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828312 Phoenix Contact 1522697 Sensor/actuator cable M12 x 1 Socket 1.50 m No. of pins (RJ): 8 1 pc(s)










