
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-8P-M12MS/ 3,0-PUR/M12FR
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connection side A
M12 socket, right angle
- Connection side B
M12 plug, straight
- No. of pins
8
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
M12 plug
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1522752
- Content
1 pc(s)
TRUE
Multi-core
30 V
3 m
FALSE
8
-25-80 °C
-40-80 °C
Other
IP65
M12
M12
FALSE
2 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828315 Phoenix Contact 1522752 Sensor/actuator cable Socket 3.00 m No. of pins (RJ): 8 1 pc(s)










