
Phoenix Contact 1522817 Sensor/actuator connector (pre-fab) M12 1.50 m No. of pins (RJ): 8 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 35.29 / piece)
€ 35.29
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-8P-M12MR/ 1,5-PUR SH
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, right angle
- No. of pins
8
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
M12 plug
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- Features
Shielded
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
1522817
- Content
1 pc(s)
TRUE
Multi-core
30 V
1.5 m
TRUE
8
-25-80 °C
-40-80 °C
Other
IP65
Other
M12
FALSE
2 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828316 Phoenix Contact 1522817 Sensor/actuator connector (pre-fab) M12 1.50 m No. of pins (RJ): 8 1 pc(s)










