
Phoenix Contact 1522972 Sensor/actuator cable M12 Plug (straight) to connector (straight) 0.60 m No. of pins (RJ): 8 1 p
EAN:
Part number:
Item no:
Number
Total (€ 58.82 / piece)
€ 58.82
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-8P-M12MS/ 0,6-PUR/M12FS SH
- Product type
Sensor/actuator cable
- Connector type
Plug (straight) to connector (straight)
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
8
- Cable length
0.60 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuZn
- Contact surface
Au
- Features
Shielded
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Manufacturer part #
1522972
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828323 Phoenix Contact 1522972 Sensor/actuator cable M12 Plug (straight) to connector (straight) 0.60 m No. of pins (RJ): 8 1 p










