
Technical specifications
- Product family: TRIO Power
- Push-in connection
- Width 35 mm
- Height: 135 mm
- Depth: 120 mm
- Colour: Red, yellow, green (multicolor LED)
- Flammability class to UL 94: V0 (housing, terminals)
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -25 °C ... 70 °C (> 60 °C DERATING 2.5 %/K)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations EN 61000-4-11
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Overvoltage category: Overvoltage category
- Pollution level: 2
- Shock (operating): 18 ms, 30 g, per direction of room (IEC 60068-2-27)
- Vibration (operation): 10 Hz ... 50 Hz, amplitude ±0.2 mm (IEC 60068-2-6);50 Hz ... 150 Hz, 2.3g, 90 min
- Stripped insulation length 10 mm (rigid/flexible/wire end sleeve)
- Mounting position: Horizontal mounting rail NS 35, EN 60715
- Frequency range: 0.15 MHz ... 80 MHz
- PROCESS CONTROL equipment FOR HAZARDOUS LOCATIONS;(EN) This equipment is suitable for use in class I, division 2, groups A, B, C and D, Hazardous locations, or non-hazardous locations only.
- (FR) Cet appareil convient pour une utilation en atmospheres explosive de class I, division 2, groups A, B, C et D ou en atmospheric non explosive; (EN) Warning: Explosion hazard - Do not connect or disconnect equipment completely Power has been switched off or the area is known to be non-hazardous.
- (FR) VERTISSEMENT : Risque d'explosion - ne pas connecter ou déconnecter les équirements sauf l'alimentation a été coupée ou si la zone est déoutée otherwise.; (EN) If the equipment is used in humans, not specified by the manufacturer, the protection provided by the equipment may be provided.
- (FR) Si l'équipement est utilisé d'une manière non spezifiée par le fabricant, la protection fournie par équiment puet être Altérée.; (EN) This equipment must be installed in a secure, tool secure/key locked closure.
- (FR) Cet équipement doit boîtier installé dans un être approrié, verrouillé par une cé ou don t l'ouverture nécessite l'utilation d'un outil.
- Protection class: I
- Frequency: 50 Hz
- Connection technology: Connection technology
- Rated input voltage range: 100 V AC ... 240 V/AC
- Input voltage range: 100 V DC ... 240 V DC ±10 %;160 V DC ... 240 V DC ±10 % (UL)
- Voltage resistance max. 300 V AC 15 s
- Switch-on current surge < 33 A (25 °C)
- Switch-on current surge integral (I2t) < 0.55 A2S
- Mains failure bridging time: Typ. 28 ms (120 V AC);typ. 28 ms (230 V AC)
- CURRENT CONSUMPTION 1.29 A (100 V DC);0.53 A (240 V DC)
- Selection of suitable fuse for the input protection: 6 A ... 16 A (characteristic B, C, D, K or comparable)
- Efficiency: Type. 93 % (120 V AC);typ. 94 % (230 V AC)
- Rated output voltage 24 V DC
- Setting range of output voltage (USet): 24 V DC ... 28 V DC (> 24 V DC, limited power constant)
- Nominal output current (IN): 5 A.
- Dynamic boost (IDyn.Boost): Max. 7.5 A (5 s)
- Short-circuit-proof: Yes
- Idle: Yes
- Output power (PN) 120 W
- Output power (PDyn. Boost): Max. 180 W (5 s)
- Regenerative resistance ≤ 35 V DC
- Protection against overvoltage at output (OVP): ≤ 35 V DC
- Residual ripple: Type 50 mVss (at nominal values)
- Rise time: ≤ 1 s (Uout = 10 % ... 90 %
- Series switching capability: Yes, to increase the voltage (note SELV limit)
- No-load power Maximum < 1.75 W (230 V AC)
- Power dissipation Maximum load: < 6.51 W (230 V AC)
- Parallel switching capability: Yes, for enhancing the power and redundancy
- Safety (secondary side): Electronic
- Input: Symmetric 2 kV (test sharpness 4);asymmetric 4 kV (test sharpness 4)
- Position: 3.x
- Wire connection: Conductor connection
- rigid: 0.2 mm² ... 1.5 mm²;0.5 mm² (recommended)
- flexible: 0.2 mm² ... 1.5 mm²;0.5 mm² (recommended)
- Flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm² (Cu);0.5 mm² (recommended)
- Flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 0.75 mm²;0.5 mm² (recommended)
- Output: Symmetric 1 kV (test sharpness 3);asymmetric 2 kV (test sharpness 3)
- Signal: Asymmetric 1 kV (test sharpness 2)
- LED signaling: LED signaling
- Signalling types: LED DC OK - signal state operation (UN = 24 VDC, Iout = IN)
- Function: Forwarding operating state
- Switch contact (potential-free): OptoMOS
- Number of phases: 1
- Insulation voltage input/output: 3 kV AC (type test);3.1 kV DC (routine test)
- MTBF (IEC 61709, SN 29500): > 3300000 h (25 °C);> 1900000 h (40 °C);> 880000 h (60 °C)
- Additional text: Class 3
- Article dimensions: Article dimensions
- Mounting dimensions
- Mounting instructions: Modular: Horizontal 0 mm, vertical 50 mm
- Protective coating: Yes
- Design of the hood: Polycarbonate
- Execution of side parts: Aluminium
- Operating height: ≤ 5000 m
- Max. ass. Humidity (operating): ≤ 95% (at 25°C, no condensation)
- Temp code: T4 (-25 ... +70 °C | > 60 °C, DERATING 2.5 %/K)
- EN 61010-1: III (≤ 2000 m);II (≤ 5000 m)
- Standard name: Network variation/undervoltage
- Safety Measuring, control, control and laboratory equipment: Safety of measuring, control, control and laboratory equipment
- Low voltage: Protective extra-low voltage
- UL
- Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
- Low Voltage Directive: Conformity to NSR Directive 2014/35/EU
- Line-guided interference emission: Line-guided interference emission
- Interference radiation: Interference radiation
- DNV GL conductive emission of interference: DNV GL conductive emission of interference
- DNV: Class B
- DNV GL interference radiation: DNV GL interference radiation
- Discharge of static electricity: Discharge of static electricity
- Contact discharge 6 kV (test efficiency 3)
- 8 kV (test efficiency 3)
- Note: Criterion A
- Electromagnetic HF-field: Electromagnetic HF-field
- 10 V/m test field strength (test strength 3)
- Fast Transients (Burst): Fast Transients (Burst)
- Surge voltage load (SURGE): Surge current load (SURGE)
- Conducted interference: Conducted interference
- Input/output/signal: Asymmetrical
- Voltage 230 V, AC II
- Voltage dips: Voltage dips
- Voltage dip 0%
- Criteria: Criteria
- Criterion A: Normal operating behavior within the defined limits.
- Criterion B: Temporary impairment of the operating behavior, which the device itself corrects.
- Criterion C: Intermittent impairment of the operating behavior that the device itself corrects or can be restored by operating the controls.
- Surrounding temperature (startup type tested): -40 °C
- AWG: 24 ... 16 (Cu);20 (recommended)
- AC operation: AC operation
- Network type: Star network (TN, TT, IT (PE))
- National mains voltage typical: 120 V AC;230 V AC
- Voltage type of supply voltage: AC
- Frequency range (FN): 50 Hz ... 60 Hz ±10 %
- Protective circuit: Transient protection | Varistor
- Power factor (cos phi) 0.93 (230 V AC)
- Leakage current against PE < 3.5 mA
- DC-operation: DC-operation
- Derating: 60 °C ... 70 °C
- Control deviation: < 1 % (load change static 10 % ... 90< %); 3 % (load change dynamic 10 % ... 90< %); 0.1 % (input voltage variation ±10 %)
- Crest factor: Typ. 1.72 (120 V AC);typ. 1.89 (230 V/ AC)
- Environmental Protection Directive: RoHS Directive 2011/65/EU;WEEE;Reach
- Installation distance right / left 0 mm / 0 mm
- Installation distance above/below 50 mm / 50 mm
- Harmonic currents: Harmonic currents
- Flicker: Flicker
- Number of periods: 1 period
- Emitted interference: Interference acc . To EN 61000-6-3 (residential and commercial) and EN 61000-6-4 (industrial sector)
- Immunity: Immunity to EN 61000-6-1-6-2 (residential area), EN 61000-6-2-6-3 (industrial area)
- Device input fuse 6.3 A internal (device protection)
- Minimum idle power loss: < 2.14 W (120 V AC)
- Power loss nominal load minimum: < 8.54 W (120 V AC)
- Integrated security: No.
- Pin identification 3.1 (13), 3.2 (14)
- LED off: Supply voltage input AC not present (off)
- LED on (green), DC OK: Uout > 21 V DC and Iout < 0.9 x IN (on (green), DC OK)
- Signal output DC OK: Signal output DC OK
- Type of signaling: Switch contact DC OK - signal state operation (UN = 24 VDC, Iout = IN)
- Switching voltage: Max. 30 V DC (SELV)
- Current carrying capacity: Max. 100 mA
- Condition (contact closed): Uout > 21 V DC and Iout < 0.9 x IN (contact closed)
- Condition (contact open): Uout < 21 V DC or Iout > 0.9 x IN (average value formation over 60 s) (contact open)
- Operating altitude (derating output power): > 2000 m (derating: 10 %/1000 m)
- EN 61010-2-201: III (≤ 2000 m);II (≤ 5000 m)
- Safety of power supplies up to 1100 V (insulation distances): Safety of power supplies up to 1100 V (insulation distances)
- Electrical Safety: Electrical Safety
- Safe separation: Secure separation
- Limiting network harmonic currents: Limiting line harmonic currents
- Mains variation/undervoltage: Supply variation/undervoltage
- LED on (yellow), Iout > 90 %: Uout > 21 VDC and Iout > 0.9 x IN (on (yellow), Iout > 90 %)
- LED on (red), ISHORT: Uout < 21 V DC and Iout > 0.9 x IN (red), ISHORT)
- LED on (flashing red) OVP: UOUT OVP > (Over voltage protection)
- Depth (device depth (rail mounting): 115 mm (device depth (rail mounting))
- Safety extra-low voltage: Safety extra-low voltage
- ANSI/UL 121201 ANSI/UL 121201
- Nominal input voltage
AC 100 V - 240 V
- Product type
Power supply unit
- Min. input voltage
100 V AC
100 V DC
- Input voltage (max.)
240 V AC
240 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Phases
1
- Output voltage (nominal)
24 V DC
- Connection
Push-in spring-loaded terminal
- Dim
(L x W x H) 120 x 35 x 135 mm
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
- Operating temperature (max.)
70 °C
- Max. operating temperature (derating)
70 °C
- Min. operating temperature (derating)
60 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
1523018
- Content
1 pc(s)
- PSU features
protective coating
- Width
35 mm
- Height
135 mm
- Length
120 mm
IP20
- Max. temperature
70 °C
- Min. temperature
-25 °C
- Type
TRIO3-PS/1AC/24DC/5/CO
- Efficiency
94 %
- Depth
120 mm
- Recess height
135 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3569150 Phoenix Contact 1523018 Power supply unit 24 V DC 5 A 120 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3569150 Phoenix Contact 1523018 Power supply unit 24 V DC 5 A 120 W Content 1 pc(s)
Description
This text is machine translated.










