
Phoenix Contact 1523450 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 4 1 pc(s)
Number
Highlights & Details
M12 Sensor-/actor build-in plug connector
- With halogen-free strands
Technical specifications
- Mounting: M16
- Type
SACC-E-MS-4CON-M16/0,5 SCO
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
4
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
1.20 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Thread type (wiring and installation)
M16
- Cable colour
Brown
White
Blue
Black
- Coding
A
- Sensor/actuator connectivity fittings
M16 front panel fitting
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Speedcon
- Manufacturer part #
1523450
- Content
1 pc(s)
- Type
M12-Pin
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Contamination level
3
- Connector cross section
0.34 mm²
- Connection
-
- Temperature range
-25 - +85 °C
Other
250 V
FALSE
Other
Other
85-85 °C
V0
Nickel
II
3
Straight
IP65/IP67
FALSE
4 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 747955 Phoenix Contact 1523450 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747955 Phoenix Contact 1523450 Sensor/actuator built-in connector M12 Plug, mount 0.50 m No. of pins (RJ): 4 1 pc(s)
Description
Front panel mounting
The M12-Receptacle connectors are directly screwed in from the front side of the device. The necessary thickness is approx. 3 mm. The device connectors are available with M8/M16 or PG9 mounting thread and have 0.5 m long individual cores.









