
Phoenix Contact 1523492 SACC-E-M12MS-8CON-M16/0,5 M12 Sensor / Actuator Build-in Plug Connector
Number
Highlights & Details
Phoenix Contact 1523492 SACC-E-M12MS-8CON-M16/0,5 M12 Sensor / Actuator Build-in Plug Connector
- With halogen-free strands
Technical specifications
- Fixing: M16
- Type
SACC-E-M12MS-8CON-M16/0,5
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, built-in
- No. of pins
8
- Cable length
0.50 m
- Jacket material
TPE
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
1.15 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Thread type (wiring and installation)
M16
- Cable colour
Brown
White
Blue
Black
Grey
Rose
Green
Yellow
Red
- Coding
A
- Sensor/actuator connectivity fittings
M16 front panel fitting
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Speedcon
- Manufacturer part #
1523492
- Content
1 pc(s)
- Type
M12 pin
- Nominal voltage (details)
30 V
- Nominal current (details)
5 A
- Contamination level
3
- Connector cross section
0.25 mm²
- Connection
-
- Temperature range
-25 - +85 °C
Other
30 V
FALSE
Other
Other
85-85 °C
V0
Nickel
II
3
Straight
IP67
FALSE
2 A
100
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748003 Phoenix Contact 1523492 SACC-E-M12MS-8CON-M16/0,5 M12 Sensor / Actuator Build-in Plug Connector
User & Safety Instructions
User & Safety Instructions 748003 Phoenix Contact 1523492 SACC-E-M12MS-8CON-M16/0,5 M12 Sensor / Actuator Build-in Plug Connector
Description
Front wall mount
The M12 built-in connectors are screwed directly from the front side of the device. The required sheet metal thickness is about 3 mm. The device plugs are available with M8/M16 or PG9 fastening thread and have 0.5 m long single cores.









