
Technical specifications
- Packaging type
Piece
- Type
SAC-4P-M 8MS/ 3,0-PUR/M 8FSSH
- Product type
Sensor/actuator cable
- Connection side A
M8 plug, straight
- Connection side B
M8 socket, straight
- No. of pins
4
- Cable length
3.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M8 plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Ni/Au
IP65
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1574603
- Content
1 pc(s)
TRUE
Multi-core
48 V
3 m
TRUE
4
-25-80 °C
-40-80 °C
Other
IP65
M8
M8
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828343 Phoenix Contact 1574603 Sensor/actuator cable M8 3.00 m No. of pins (RJ): 4 1 pc(s) Piece
Description
Easy and safe: 100% electrically tested plug-in components. Our Standard: the robust halogen-free PUR-Cable.
This text is machine translated.
This text is machine translated.










