
Technical specifications
- Product type
eMobility charging cable
- Type A
Open cable ends
- Type B
Type 2
- No. of phases
3-phase
- Charging mode
Mode 3
- Cable length
5 m
- Cable features
incl. protective cap
- Nominal voltage
480 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Charging current
32 A
32 A
480 V
Straight
AC 3-phase
5 m
Other
Other
FALSE
Type 2
Free conductor end
FALSE
Mode 3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3570091 Phoenix Contact 1589510 eMobility charging cable 5 m incl. protective cap
User & Safety Instructions
User & Safety Instructions 3570091 Phoenix Contact 1589510 eMobility charging cable 5 m incl. protective cap










