
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Product type
Contact inset
- Connector cross section
6 x 2.5 mm²
- Manufacturer part #
1593645
- Content
1 pc(s)
- Type
RC-06S1N120000
- Leading contact (PE)
No
- Compatible with (details)
RC series
UC and TC
- Type
Socket
- Contamination level
3
- Pins
6
- Connection
Soldered connection
- Temperature range
-20 - +125 °C
- Reading category
II
Documents & Downloads
Datasheet
Datasheet 733587 Phoenix Contact 1593645 RC-06S1N120000 Contact Inserts With Solder Contacts For RC, UC And TC Series 6 x 2.5 mm²
User & Safety Instructions
User & Safety Instructions 733587 Phoenix Contact 1593645 RC-06S1N120000 Contact Inserts With Solder Contacts For RC, UC And TC Series 6 x 2.5 mm²
Description
Scope of delivery
- Includes the corresponding crimp contacts with each specified crimping area.
Hints
The effective conductivity can be taken from the data sheets.









