
Number
Total (€ 7.13 / piece)
€ 11.76
-39 %
€ 7.13
plus VAT.
Only 10 Piece(s) available
Technical specifications
- Product type
Contact inset
- Connector cross section
12 x 1.5 mm²
- Manufacturer part #
1596856
- Content
1 pc(s)
- Type
RC-12P1N120000
- Leading contact (PE)
No
- Compatible with (details)
RC series
UC and TC
- Type
Pin
- Contamination level
3
- Pins
12
- Connection
Soldered connection
- Temperature range
-20 - +125 °C
- Reading category
II
Documents & Downloads
Datasheet
Datasheet 733688 Phoenix Contact 1596856 RC-12P1N120000 Contact Inserts With Solder Contacts For RC, UC And TC Series 12 x 1.5 mm²
User & Safety Instructions
User & Safety Instructions 733688 Phoenix Contact 1596856 RC-12P1N120000 Contact Inserts With Solder Contacts For RC, UC And TC Series 12 x 1.5 mm²
Description
Scope of delivery
- Includes the corresponding crimp contacts with each specified crimping area.
Hints
The effective conductivity can be taken from the data sheets.









