

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket, straight
1 -2.5 mm²
1605643
Gold
1 pc(s)
2 mm
SF-7QS2000
Socket/Power & PE contact
3
Crimp
-20 - 125 °C
yes
Datasheet 733626 Phoenix Contact 1605643 SF-7QS2000 1 -2.5 mm² Gold
User & Safety Instructions 733626 Phoenix Contact 1605643 SF-7QS2000 1 -2.5 mm² Gold