
Phoenix Contact 1608016 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s)
Number
Technical specifications
- Type
VS-PPC-C1-RJ45-MNNA-PG9-8Q5
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
RJ45
- Connection side A
RJ45
- Connection side B
Customisable
- No. of pins
8P8C
- Nominal voltage
72 V DC
- Nominal current
1.75 A
- Nominal current - rounded value
1.75 A
- Connector cross-section (max.)
0.32 mm²
- Connection
Quick-connect
- Factory colour
Silver
- Contact material
Copper alloy
- Min. cross section
0.13 mm²
IP65/67
- Features
Ethernet
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Seal type
Push-Pull
- Manufacturer part #
1608016
- Content
1 pc(s)
- Number of pins
8
- Cable diameter (details)
5 mm
Other
TRUE
V0
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1438562 Phoenix Contact 1608016 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438562 Phoenix Contact 1608016 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s)










