
Phoenix Contact 1641769 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Type
SACC-M12MS-4QO-0,75
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Cut & Clip
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
IP65
IP67
- Features
A-coded
- Manufacturer part #
1641769
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 8 mm
- Weight
0.01
Documents & Downloads
Datasheet
Datasheet 658699 Phoenix Contact 1641769 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 658699 Phoenix Contact 1641769 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
Description
Sensor/actuator connector, plug, straight, 4-pin, M12, A-coded, QUICKON-ONE, plastic knurled knob, cable diameter up to 8 mm
This text is machine translated.
This text is machine translated.






