
Number
Technical specifications
- According to UL 94 PA VO
- UL/CSA
- Type
Q 0,34/4IDC/16-16KU-KU BK
- Product type
Bullet connector
- Connector type
Wire connector
- Total no. of pins
4
- Connection
Cut & Clip
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+80 °C
- Nominal current
5 A
- Min. temperature
-25 °C
- Nominal current - rounded value
5 A
- Seal
Screw-type locking
- Leading contact (PE)
No
- Nominal voltage
500 V
- Contact material
CuZn, tin-plated
- Cable Ø (max.)
6 mm
- Cable Ø up to
3.5 mm
- Case material
PA
24 - 22
- Connection angle
180°
- Manufacturer part #
1641879
- Cable Ø range
3.5 - 6 mm
- Number of pins
4
- max. cross section
0.34 mm²
- Min. cross section
0.14 mm²
- Cross-section range
0.14 - 0.34 mm²
IP68
IP69K
- Series
QUICKON
- Halogen-free
No
- Type
Cable connector
- Nominal current (details)
5 A
- Connection
-
- Standards
following UL 94 PA VO · UL-/ CSA
16.3
FALSE
16.3 mm
None
5 A
125 V
TRUE
4
70 m
Other
3.5-6 mm
Other
FALSE
2.5 kV
0.005 mΩ
IP65
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 744257 Phoenix Contact 1641879 Q 0,34/4IDC/16-16KU-KU BK QUICKON-ONE Cable Connector Nominal current (details): 5 A
User & Safety Instructions
User & Safety Instructions 744257 Phoenix Contact 1641879 Q 0,34/4IDC/16-16KU-KU BK QUICKON-ONE Cable Connector Nominal current (details): 5 A
Information
Information 744257 Phoenix Contact 1641879 Q 0,34/4IDC/16-16KU-KU BK QUICKON-ONE Cable Connector Nominal current (details): 5 A











