
Number
Technical specifications
- According to UL 94 PA VO
- UL/CSA
- Type
Q 0,75/4IDC/18-18KU-KU BK
- Product type
Bullet connector
- Connector type
Wire connector
- Total no. of pins
4
- Connection
Cut & Clip
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+80 °C
- Nominal current
9 A
- Min. temperature
-25 °C
- Nominal current - rounded value
9 A
- Seal
Screw-type locking
- Leading contact (PE)
No
- Nominal voltage
250 V
- Contact material
CuZn, tin-plated
- Cable Ø (max.)
8 mm
- Cable Ø up to
4 mm
- Case material
PA
22 - 18
- Connection angle
180°
- Weight
0
- Manufacturer part #
1642140
- Cable Ø range
4 - 8 mm
- Number of pins
4
- max. cross section
0.75 mm²
- Min. cross section
0.75 mm
- Cross-section range
0.75 - 0.75 mm²
IP68
IP69K
- Series
QUICKON
- Halogen-free
No
- Type
Cable connector
- Nominal current (details)
9 A
- Connection
-
- Standards
following UL 94 PA VO · UL-/ CSA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 744230 Phoenix Contact 1642140 Bullet connector Wire connector Series (round connectors): QUICKON Total number of pins: 4 1 pc(
User & Safety Instructions
User & Safety Instructions 744230 Phoenix Contact 1642140 Bullet connector Wire connector Series (round connectors): QUICKON Total number of pins: 4 1 pc(
Information
Information 744230 Phoenix Contact 1642140 Bullet connector Wire connector Series (round connectors): QUICKON Total number of pins: 4 1 pc(











