
Number
Highlights & Details
Phoenix Contact 1656990 VS-08-RJ45-5-Q/IP67 RJ45-Plug Connector IP67 - CAT5e 8 RJ45 Plug, straight Grey
- Easy to assemble
Technical specifications
- Operating temperature: -20 to + 60 °C.
- Flammability class to UL94: V0
- Overvoltage category II
- Pollution level 2
- Type
VS-08-RJ45-5-Q/IP67
- Product type
Sensor/actuator data cable
- Connector type
Plug, straight
- Connector standard
RJ45
- Connection side A
RJ45
- Connection side B
Customisable
- No. of pins
8P8C
- Nominal voltage
72 V DC
- Nominal current
1.75 A
- Nominal current - rounded value
1.75 A
- Connection
IDC
- Factory colour
Grey
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- max. cross section
0.36 mm²
- Min. cross section
0.13 mm²
IP67
- Features
Colour-coded TIA-568B connector
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Manufacturer part #
1656990
- Content
1 pc(s)
- Type
CAT5e
- Number of pins
8
- Type
VS-08-RJ45-5-Q/IP67
- Description
assembly with wire cross-section AWG 26...22
- Pins
8
- Connection
-
- Cable diameter (details)
4.50 mm
- Temperature range
-20 - +60 °C
Other
TRUE
V0
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 741786 Phoenix Contact 1656990 VS-08-RJ45-5-Q/IP67 RJ45-Plug Connector IP67 - CAT5e 8 RJ45 Plug, straight Grey
User & Safety Instructions
User & Safety Instructions 741786 Phoenix Contact 1656990 VS-08-RJ45-5-Q/IP67 RJ45-Plug Connector IP67 - CAT5e 8 RJ45 Plug, straight Grey











