
Phoenix Contact 1668014 SAC-3P-M12MS/1,5-PUR Sensor / Actuator Cable
Number
Technical specifications
- Length 1.5 m
- Type
SAC-3P-M12MS/1,5-PUR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 plug, right angle
- No. of pins
3
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65/IP68/IP69K
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1668014
- Content
1 pc(s)
- Type
M12-plug, straight/free end
- Core layout
42 x 0.10 mm
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Connection
-
- Cable diameter (details)
4/4 mm
- Temperature range
Fixed installation -40 - +80 °C
TRUE
Multi-core
250 V
1.5 m
FALSE
3
-25-80 °C
-40-80 °C
Other
IP65
Other
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748624 Phoenix Contact 1668014 SAC-3P-M12MS/1,5-PUR Sensor / Actuator Cable
User & Safety Instructions
User & Safety Instructions 748624 Phoenix Contact 1668014 SAC-3P-M12MS/1,5-PUR Sensor / Actuator Cable


