
Phoenix Contact 1668959 Sensor/actuator connector (pre-fab) M12 Adapter, Y-shaped 30.00 cm No. of pins (RJ): 3 1 pc(s)
Number
Technical specifications
- Type
SAC-3P-M12Y/2X0,3-PUR/M12FS B
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Adapter, Y-shaped
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, right angle
M12 socket, right angle
- No. of pins
3
- Cable length
30.00 cm
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1668959
- Content
1 pc(s)
TRUE
250 V
0.3 m
FALSE
3
-25-80 °C
-40-80 °C
0.005 mΩ
IP65
M12
M12
FALSE
Documents & Downloads
Datasheet
Datasheet 719970 Phoenix Contact 1668959 Sensor/actuator connector (pre-fab) M12 Adapter, Y-shaped 30.00 cm No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 719970 Phoenix Contact 1668959 Sensor/actuator connector (pre-fab) M12 Adapter, Y-shaped 30.00 cm No. of pins (RJ): 3 1 pc(s)
Description
This text is machine translated.




