
Phoenix Contact 1669877 SAC-5P- 5,0-PUR/M12FR Sensor / Actuator Cable
Number
Technical specifications
- Length: 5 m
- Type
SAC-5P- 5,0-PUR/M12FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, right angle
- No. of pins
5
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65/IP68/IP69K
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1669877
- Content
1 pc(s)
- Type
M12-Socket, angled / free end
- Core layout
42 x 0.10 mm
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Connection
-
- Cable diameter (details)
5 mm
- Temperature range
fixed installation -40 - +80. °C
Documents & Downloads
Datasheet
Datasheet 748839 Phoenix Contact 1669877 SAC-5P- 5,0-PUR/M12FR Sensor / Actuator Cable
User & Safety Instructions
User & Safety Instructions 748839 Phoenix Contact 1669877 SAC-5P- 5,0-PUR/M12FR Sensor / Actuator Cable


