
Phoenix Contact 1671085 SAC-3P- 5,0-PUR/M 8FR-2L Sensor-/reactor-cabel
Number
Technical specifications
- Length: 5 m
- Type
SAC-3P- 5,0-PUR/M 8FR-2L
- Product type
Sensor/actuator cable
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 socket, right angle
- No. of pins
3
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
24 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.17 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1671085
- Content
1 pc(s)
- Type
M8-female connector, angled 2 LEDs / free end
- Core layout
32 x 10 mm
- Nominal voltage (details)
24 V
- Nominal current (details)
3 A
- Connection
-
TRUE
Multi-core
24 V
5 m
FALSE
3
-25-80 °C
-40-80 °C
Other
IP65
M8
Other
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748742 Phoenix Contact 1671085 SAC-3P- 5,0-PUR/M 8FR-2L Sensor-/reactor-cabel
User & Safety Instructions
User & Safety Instructions 748742 Phoenix Contact 1671085 SAC-3P- 5,0-PUR/M 8FR-2L Sensor-/reactor-cabel


