
Phoenix Contact 1681020 SAC-4P-10,0-PUR/M12FR-3L Sensor / Actuator-cable
Number
Technical specifications
- Length 10 m
- Type
SAC-4P-10,0-PUR/M12FR-3L
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, right angle
- No. of pins
4
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
24 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65/IP68/IP69K
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1681020
- Content
1 pc(s)
- Type
M12 jack, angled, 3 LEDs / free ends
- Core layout
42 x 10 mm
- Nominal voltage (details)
24 V
- Nominal current (details)
4 A
- Connection
-
- Cable diameter (details)
4.7 mm
- Temperature range
Fixed applications -40 to +80 °C
TRUE
Multi-core
24 V
10 m
FALSE
4
-25-80 °C
-40-80 °C
Other
IP65
M12
Other
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748564 Phoenix Contact 1681020 SAC-4P-10,0-PUR/M12FR-3L Sensor / Actuator-cable
User & Safety Instructions
User & Safety Instructions 748564 Phoenix Contact 1681020 SAC-4P-10,0-PUR/M12FR-3L Sensor / Actuator-cable



