
Phoenix Contact 1681169 SACC-M 8MS-4CON-M Attachable Plug Connector M8, Soldered Connection
Number
Highlights & Details
Phoenix Contact 1681169 SACC-M 8MS-4CON-M Attachable Plug Connector M8, Soldered Connection
- SACC-M 8MS-4CON-M
- PLUSCON field
Technical specifications
- Packaging type
Piece
- Type
SACC-M 8MS-4CON-M
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8 plug, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
30 V AC
30 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
5 mm
- Connection
Soldering
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
IP67
- Features
Shielded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
1681169
- Content
1 pc(s)
- Cable Ø
5 mm
- Cable Ø (max.)
5 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 5 mm
- Type
M8-pin, straight
- Nominal voltage (details)
30 V
- Nominal current (details)
4 A
- Connector cross section
08 - 25 N mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748519 Phoenix Contact 1681169 SACC-M 8MS-4CON-M Attachable Plug Connector M8, Soldered Connection
User & Safety Instructions
User & Safety Instructions 748519 Phoenix Contact 1681169 SACC-M 8MS-4CON-M Attachable Plug Connector M8, Soldered Connection
Description
For EMV applications are just shield able, free Ready-Made attachable connectors are available. One can characterise by durable, metallic covering with appropriate shielding effectiveness.






