
Number
Technical specifications
- Length: 0.3 m
- Cable colour
Black
- Cable length
30.00 cm
- Connector standard
Sensor connector
IP65/IP68/IP69K
- Jacket material
PUR
- Coding
A
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Thread type connection side
M12
- Type
M12 female, straight / M12 Connector
- Nominal current
4 A
- Nominal voltage
48 V AC
60 V DC
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connector type
Plug, straight
Socket, straight
- Core layout
42 x 0.10 mm
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Connection
-
- Cable diameter (details)
5 mm
- Temperature range
fixed applications -40 - +80 °C
- Max. temperature
+80 °C
- Min. temperature
-40 °C
TRUE
Multi-core
48 V
0.3 m
FALSE
5
-25-80 °C
-40-80 °C
Other
IP65
M12
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748864 Phoenix Contact 1681583 SAC-5P-M12MS/0,3-PUR/M12FS Sensor / Actuator-Cable
User & Safety Instructions
User & Safety Instructions 748864 Phoenix Contact 1681583 SAC-5P-M12MS/0,3-PUR/M12FS Sensor / Actuator-Cable
