
Phoenix Contact 1681619 SAC-5P-M12MS/3,0-PUR/M12FS Sensor / Actuator-Cable
Number
Technical specifications
- Length 3 m
- Type
SAC-5P-M12MS/3,0-PUR/M12FS
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
3 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
CuSn
IP65/IP68/IP69K
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1681619
- Content
1 pc(s)
- Type
M12-female, currently / M12 connector
- Core layout
42 x 0.10 mm
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Connection
-
- Cable diameter (details)
5 mm
- Temperature range
fixed applications -40 - +80 °C
TRUE
Multi-core
48 V
3 m
FALSE
5
-25-80 °C
-40-80 °C
Other
IP65
M12
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748517 Phoenix Contact 1681619 SAC-5P-M12MS/3,0-PUR/M12FS Sensor / Actuator-Cable
User & Safety Instructions
User & Safety Instructions 748517 Phoenix Contact 1681619 SAC-5P-M12MS/3,0-PUR/M12FS Sensor / Actuator-Cable
