
Phoenix Contact 1681910 SAC-3P-M 8MS/0,6-PUR/M 8FS Sensor / Actuator Cable
Number
Technical specifications
- Length: 0.6 m
- Type
SAC-3P-M 8MS/0,6-PUR/M 8FS
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
M8 socket, straight
- No. of pins
3
- Cable length
0.60 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.17 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
IP65/IP68/IP69K
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1681910
- Content
1 pc(s)
- Type
M8-socket, straight / M8-plug
- Core layout
32 x 0.10 mm
- Nominal voltage (details)
60 V
- Nominal current (details)
3 A
- Connection
-
- Cable diameter (details)
4.4 mm
- Temperature range
Fixed laying -40 - +80 °C
TRUE
Multi-core
48 V
0.6 m
FALSE
3
-25-80 °C
-40-80 °C
Other
IP65
M8
M8
FALSE
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748814 Phoenix Contact 1681910 SAC-3P-M 8MS/0,6-PUR/M 8FS Sensor / Actuator Cable
User & Safety Instructions
User & Safety Instructions 748814 Phoenix Contact 1681910 SAC-3P-M 8MS/0,6-PUR/M 8FS Sensor / Actuator Cable




