
Phoenix Contact 1682003 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 1.50 m No. of pins (RJ):
Number
Technical specifications
- Type
SAC-3P-M 8MS/1,5-PUR/M
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8 socket, right angle
- Connection side B
M8 socket, right angle
- No. of pins
3
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
24 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.17 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1682003
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1438585 Phoenix Contact 1682003 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 1.50 m No. of pins (RJ):
User & Safety Instructions
User & Safety Instructions 1438585 Phoenix Contact 1682003 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 1.50 m No. of pins (RJ):







