
Phoenix Contact 1682391 Sensor/actuator cable M8 x 1 Socket 0.60 m No. of pins (RJ): 3 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-3P-M 8MR/0,6-PUR/M12FS
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, right angle
- No. of pins
3
- Cable length
0.60 m
- Jacket material
PUR
- Nominal voltage
48 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
3.6 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Plug
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Seal type
Screw-on
- Manufacturer part #
1682391
- Content
1 pc(s)
- Cable Ø
3.6 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828401 Phoenix Contact 1682391 Sensor/actuator cable M8 x 1 Socket 0.60 m No. of pins (RJ): 3 1 pc(s)










