
Phoenix Contact 1689129 Sensor/actuator data cable Socket, Plug No. of pins (RJ): 15 1 pc(s)
Highlights & Details
VARIOSUB D-SUB casing set, IP67
- Can be individually coded or marked with identification labels
Technical specifications
- Cable outlet: sloped
- Amount of the cable outlet: 2
- Type
VS-15-SET-STD
- Product type
Sensor/actuator data cable
- Connector type
Socket
Plug
- Connector standard
Bus connector
- Connection side A
D-SUB socket
- Connection side B
D-SUB plug
- No. of pins
15
- Connection
Connector
IP67
- Features
Industrial-grade
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1689129
- Content
1 pc(s)
- Type
Unshielded / standard
- Number of pins
15
- Connector cross section
0.5 mm² mm²
- Connection
-
- Cable diameter (details)
3 to 9 mm
- Temperature range
-40 - +80 °C
- Operating voltage
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743928 Phoenix Contact 1689129 Sensor/actuator data cable Socket, Plug No. of pins (RJ): 15 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743928 Phoenix Contact 1689129 Sensor/actuator data cable Socket, Plug No. of pins (RJ): 15 1 pc(s)
Description
Scope of delivery
- Grommet
- Mounting frame
- two cable glands
- Coding profiles
- Identification labels

