
Phoenix Contact 1689268 Sensor/actuator built-in connector Connector, mount No. of pins (RJ): 8P8C 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Type
VS-08-KU-IP67
- Product type
Sensor/actuator built-in connector
- Connector type
Connector, mount
- Connector standard
RJ45
- Connection side A
RJ45
- Connection side B
Customisable
- No. of pins
8P8C
- Nominal voltage
72 V DC
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Connection
Soldering
- Factory colour
Grey
- Contact material
Copper alloy
IP67
- Features
Built-in sealing
- Min. temperature
-10 °C
- Max. temperature
+60 °C
- Manufacturer part #
1689268
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1438560 Phoenix Contact 1689268 Sensor/actuator built-in connector Connector, mount No. of pins (RJ): 8P8C 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1438560 Phoenix Contact 1689268 Sensor/actuator built-in connector Connector, mount No. of pins (RJ): 8P8C 1 pc(s) Piece










