
Number
Highlights & Details
Phoenix Contact 1693429 SACC-M12MR-5CON-PG 7-SH Field Attachable Plug Connector M12
- SACC-M12MR-5CON-PG 7-SH
- PLUSCON field
Technical specifications
- Type
SACC-M12MR-5CON-PG 7-SH
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, right angle
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screws
- Thread type connection side
M12
- Coding
A
IP67
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Manufacturer part #
1693429
- Content
1 pc(s)
- Type
M12-pin, angled
- Nominal voltage (details)
60 V
- Nominal current (details)
4 A
- Connector cross section
25 -1.0 mm²
- Connection
Screws
- Cable diameter (details)
4 mm
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748554 Phoenix Contact 1693429 SACC-M12MR-5CON-PG 7-SH Field Attachable Plug Connector M12
User & Safety Instructions
User & Safety Instructions 748554 Phoenix Contact 1693429 SACC-M12MR-5CON-PG 7-SH Field Attachable Plug Connector M12
Description
For EMV conformed applications, shieldable,field configurable plug connectors are available. They distinguish themselves by a robust, metallic cover with corresponding attenuation of shielding.










