
Phoenix Contact 1694169 Sensor/actuator connector (pre-fab) M8 Socket, right angle 10.00 m No. of pins (RJ): 3 1 pc(s)
Number
Technical specifications
- Type
SAC-3P-10,0-PUR/M 8FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 socket, right angle
- No. of pins
3
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.17 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1694169
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1438605 Phoenix Contact 1694169 Sensor/actuator connector (pre-fab) M8 Socket, right angle 10.00 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1438605 Phoenix Contact 1694169 Sensor/actuator connector (pre-fab) M8 Socket, right angle 10.00 m No. of pins (RJ): 3 1 pc(s)







