
Phoenix Contact 1694172 SAC-4P-10,0-PUR/M 8FR Sensor / Actuator-cable
Number
Technical specifications
- Length 10 m
- Type
SAC-4P-10,0-PUR/M 8FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M8 socket, right angle
- No. of pins
4
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.17 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Open end cable
- Thread type connection side
M8
- Cable colour
Black
- Coding
A
IP65/IP68/IP69K
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1694172
- Content
1 pc(s)
- Type
M8 socket, angled / Free end
- Core layout
32 x 0.10 mm
- Nominal voltage (details)
30 V
- Nominal current (details)
3 A
- Connection
-
- Cable diameter (details)
4.4 mm
- Temperature range
Fixed applications -40 to +80 °C
Documents & Downloads
Datasheet
Datasheet 748706 Phoenix Contact 1694172 SAC-4P-10,0-PUR/M 8FR Sensor / Actuator-cable
User & Safety Instructions
User & Safety Instructions 748706 Phoenix Contact 1694172 SAC-4P-10,0-PUR/M 8FR Sensor / Actuator-cable




