
Phoenix Contact 1694525 SAC-3P- 5,0-PUR/M12FR Sensor-/reactor-cabel
Number
Technical specifications
- Length: 5 m
- Type
SAC-3P- 5,0-PUR/M12FR
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, right angle
- No. of pins
3
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
250 V AC
250 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.27 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
IP65
- Manufacturer part #
1694525
- Content
1 pc(s)
- Type
M12-Socket, straight / free end
- Core layout
42 x 0.10 mm
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 748743 Phoenix Contact 1694525 SAC-3P- 5,0-PUR/M12FR Sensor-/reactor-cabel
User & Safety Instructions
User & Safety Instructions 748743 Phoenix Contact 1694525 SAC-3P- 5,0-PUR/M12FR Sensor-/reactor-cabel
