
Phoenix Contact 1694884 Sensor/actuator cable M12 x 1 Socket 30.00 cm No. of pins (RJ): 3 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.04
3
4% = € 1.13
€ 24.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.04 / piece)
€ 26.04
plus VAT.
14-day return policy included
Technical specifications
- Type
SAC-3P-M12MS/0,3-PUR/M 8FR-2L
- Product type
Sensor/actuator cable
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
M8 socket, right angle
- Connection side B
M12 plug, straight
- No. of pins
3
- Cable length
30.00 cm
- Jacket material
PUR
- Nominal voltage
24 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M12 plug
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Au
- Features
Halogen-free
+ LED
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
1694884
- Content
1 pc(s)
- Cable Ø
3.6 mm
TRUE
Multi-core
24 V
0.3 m
FALSE
3
-25-80 °C
-40-80 °C
Other
IP65
M8
M12
FALSE
4 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1828411 Phoenix Contact 1694884 Sensor/actuator cable M12 x 1 Socket 30.00 cm No. of pins (RJ): 3 1 pc(s)










