
Technical specifications
- Push-in spring-loaded connection type
- Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Material housing: Aluminium / sheet steel DC01
- Ambient conditions: Environmental conditions
- IP30 protection
- Ambient temperature (operation): -20 °C ... 60 °C (height 0 m ... 2000 m, at an air current of 0.5 m/s);-20 °C ... 54 °C (height 2001 m ... 3000 m, at an air current of 0.5 m/s)
- Ambient temperature (storage/transport): -40 °C ... 70 °C
- Altitude: 3000 m (above sea level)
- Mounting type: Rail mounting
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Vibration (operation): 1g, according to EN 60068-2-6
- Stripped length: 10 mm
- Conformity/Approvals: Conformity/approvals
- UL, USA / Canada UL 61010-1, UL 61010-2-201;Class I, Div. 2, GROUPS A, B, C, D T4
- External dimensions: External dimensions
- Width / Height / Depth: 100 mm / 50 mm / 100 mm (body dimensions)
- Permissible humidity (storage/transport): 10 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Shock 15g, 11 ms, according to IEC 60068-2-27
- Supply: Supply
- Typical current consumption 0.58 A (24 V DC)
- Max. Power consumption 2.08 A (24 V DC)
- Supply voltage 24 V DC 20 %
- Interface: 2x USB 3.1 Gen. 1, type A
- MTBF: 58969 hours at 60 °C.
- Real-time clock: Yes (battery-buffered)
- Operating system: Without operating system
- Processor: Intel® Atom® x6413E, number of cores: 4 x 1.5 GHz
- 240 GB 3D TLC (onboard)
- 16 GB LPDDR4
- Display
- Trusted Platform Module: DTPM 2.0, Infineon® SLB9670 (non-Chinese encryption technology)
- Computer data: Computer data
- Network: 2x Ethernet (10/100/1000 MBit/s), RJ45
- Battery life 5 years (typical)
- Power supply: Power supply
- Cooling: Passive
- RAID system: No RAID system
- 1x DP++ 1.4
- LAN Chipset: Intel® i225-IT
- Manufacturer part #
1697948
- Type
VL3 UPC 2440
- Product type
Box PC
- Interfaces
2x USB 3.1 1st Gen 1, type A
- Operating voltage
24 V / DC
- Height
50 mm
- Width
100 mm
IP30
- Content
1 pc(s)
- Dim
(W x H x D) 100 x 50 x 100 mm
- Fitting type (details)
Carry rail mounting
- Depth
100 mm
100 mm
50 mm
100 mm
FALSE
FALSE
-20-60 °C
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
IP30
0
0
FALSE
FALSE
FALSE
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3572914 Phoenix Contact 1697948 VL3 UPC 2440 Box PC
User & Safety Instructions
User & Safety Instructions 3572914 Phoenix Contact 1697948 VL3 UPC 2440 Box PC
Description
Box-PC with, 2 x USB 3.1 Gen. 1 - Type A, 2x Ethernet (10/100/1000 MBit/s), RJ45, without operating system. (Bus system:)
This text is machine translated.
This text is machine translated.










