
Technical specifications
- Product type
eMobility charging cable
- Type A
Open cable ends
- Type B
Type 2
- No. of phases
3-phase
- Charging mode
Mode 3
- Cable length
6 m
- Cable features
incl. protective cap
- Nominal voltage
480 V
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Signal flow direction
Bidirectional (bi)
- Charging capacity
9.6 kW
- Charging current
20 A
20 A
480 V
Straight
AC 3-phase
6 m
Other
Other
FALSE
2
Type 2
Type 2
FALSE
Mode 3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3572937 Phoenix Contact 1698665 eMobility charging cable 6 m incl. protective cap
User & Safety Instructions
User & Safety Instructions 3572937 Phoenix Contact 1698665 eMobility charging cable 6 m incl. protective cap










