
Number (Package size 250 pc(s))
Total (€ 0.66 / piece)
€ 163.86
plus VAT.
14-day return policy included
Highlights & Details
Printed-circuit board connector PT 1,5/ 2-PH-5,0 BD:11-12
- PT 1.5/ 2-PH -5.0 BD: 11-12
- Industrial packaging with 250 pieces
Technical specifications
- Packaging type
Package
- Type
PT 1,5/ 2-PH-5,0 BD:11-12
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
2
- Number of pins
2
- Series
PT
- Connection
Screw terminal
Plug
- Nominal current
10 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
10 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- AWG max.
12
- Contact material
Tin plated
- Factory colour
Green
- Manufacturer part #
1702508
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
250 V
- Width
13.15 mm
- Height
12.20 mm
- Length
10.00 mm
Documents & Downloads
Datasheet
Datasheet 569311 Phoenix Contact 1702508 Screw terminal 2.50 mm² Number of pins 2 Green 250 pc(s) Package
User & Safety Instructions
User & Safety Instructions 569311 Phoenix Contact 1702508 Screw terminal 2.50 mm² Number of pins 2 Green 250 pc(s) Package
Description
Plug component, Nominal current: 10 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection, Color: green, Contact surface: Tin


